High-performance operational amplifier featuring a single function and bipolar architecture. Boasts a low input offset voltage of 750µV maximum and a nominal slew rate of 2V/µs. Operates across an industrial temperature range from -40°C to 85°C with a nominal supply voltage of 6.5V. This voltage-feedback amplifier offers a unity gain bandwidth of 5000kHz and a minimum voltage gain of 2511.9. Packaged in an 8-terminal SO-8 (PDSO8) format.
Maxim MAX4123ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6.5 |
| Supply Current-Max | 0.85 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.16 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 2511.9 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4123ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.