
Single-channel, general-purpose operational amplifier in a UMAX package. Features a 5MHz gain bandwidth product and 2V/µs slew rate. Offers a wide operating supply voltage range from 1.35V to 6.5V, with a typical operating supply current of 725µA. Achieves 68dB common mode rejection ratio and 106dB voltage gain, with an input offset voltage of 350µV. Surface-mount component with 50mA output current per channel.
Maxim MAX4123EUA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 350uV |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 725uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 650uA |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4123EUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
