
General purpose operational amplifier featuring a 25MHz gain bandwidth product and 10V/µs slew rate. This single-channel IC offers a 350µV maximum input offset voltage and 50nA input bias current. It operates from a 1.35V to 6.5V supply range, with a typical operating supply voltage of 3.25V and 3.25V maximum dual supply voltage. The component is housed in a 5-pin SOT-23 package for surface mounting, providing 50mA output current per channel and a 67dB common mode rejection ratio.
Maxim MAX4124EUK-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 725uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Supply Current | 650uA |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4124EUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
