
General purpose operational amplifier featuring a 25MHz gain bandwidth product and 10V/µs slew rate. This single-channel, bipolar op-amp offers a 350µV input offset voltage and 68dB common mode rejection ratio. Designed for surface mount applications in a UMAX package, it operates from a 1.35V to 6.5V supply range with a typical operating supply current of 725µA. Output current capability is 50mA per channel.
Maxim MAX4125EUA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 725uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Supply Current | 650uA |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4125EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.