
Dual general-purpose operational amplifier with a 5MHz gain bandwidth product and 5MHz bandwidth. Features Rail-to-Rail output, 74dB CMRR, and a 2V/µs slew rate. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 3.25V, with a single supply range of 2.7V to 6.5V. Surface mountable in an 8-pin SOIC package, this component offers 50mA output current per channel and a low input bias current of 50nA.
Maxim MAX4126ESA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 5MHz |
| Height | 1.5mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 725uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 650uA |
| Voltage Gain | 106dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4126ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.