Maxim MAX4129ESD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 725uA |
| Operating Supply Voltage | 3.25V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 650uA |
| Voltage Gain | 104dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4129ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
