Dual operational amplifier featuring a 28MHz gain bandwidth product and 4.5V/µs slew rate. This general-purpose op-amp offers 115dB common mode rejection ratio and 96dB power supply rejection ratio. It operates with dual supply voltages from 2.4V to 5.25V or single supply from 4.8V to 10.5V. The through-hole mounted PDIP-8 package contains two circuits, each with a 120µV input offset voltage and 80nA input bias current.
Maxim MAX412CPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.8V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 5.4mA |
| Supply Type | Single, Dual |
| Voltage Gain | 122dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX412CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.