Dual operational amplifier featuring a 28MHz gain bandwidth product and 4.5V/µs slew rate. This general-purpose op-amp offers a 115dB common mode rejection ratio and 96dB power supply rejection ratio. It operates from dual supply voltages between 2.4V and 5.25V, with a maximum operating temperature of 70°C. The surface-mount SOIC package provides 2 channels with 35mA output current per channel.
Maxim MAX412CSA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 28MHz |
| Height | 1.5mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 120uV |
| Input Voltage Noise Density | 7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 5.4mA |
| Supply Type | Single, Dual |
| Voltage Gain | 122dB |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX412CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.