Dual operational amplifier featuring a 28MHz gain bandwidth product and 4.5V/µs slew rate. Offers 115dB common mode rejection ratio and 96dB power supply rejection ratio. Operates with dual supply voltages from 2.4V to 5.25V, or single supply from 4.8V to 10.5V. Surface mountable in an SOIC-8 package, this general-purpose amplifier provides 35mA output current per channel.
Maxim MAX412ESA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 5.4mA |
| Supply Type | Single, Dual |
| Voltage Gain | 122dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX412ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
