Dual operational amplifier featuring a voltage-feedback architecture. This low-offset IC offers a maximum input offset voltage of 400µV and a minimum voltage gain of 316,000. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages from ±5V nominal to ±6V limits. Key specifications include a 28MHz unity gain bandwidth, 4.5V/µs slew rate, and 120dB common-mode reject ratio. Packaged in an 8-terminal CERDIP (R-GDIP-T8), this component is designed for military temperature grades.
Maxim MAX412MJA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 400 |
| Average Bias Current-Max (IIB) | 0.35 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 316000 |
| Unity Gain BW-Nom | 28000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX412MJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.