Single-function operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage of 6.5V with a maximum limit of 7.5V. Maximum input offset voltage is 3500µV, with a nominal bias current of 0.16µA. This industrial-grade component operates within a temperature range of -40°C to 85°C and has a nominal slew rate of 4V/µs. Packaged in a 5-pin SOT-23 (PDSO5) with a nominal unity gain bandwidth of 10MHz.
Maxim MAX4130EUK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6.5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.16 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 62 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4130EUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.