The MAX4131EBT is an industrial-grade operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 6-pin R-PBGA-B6 package with terminals positioned on the bottom. The device has a maximum supply current of 1.35mA and a maximum supply voltage limit of 7.5V. It also has a maximum input offset voltage of 4400mV and a minimum voltage gain of 2000. The amplifier is voltage-feedback in architecture and has frequency compensation. It is not a low-offset device.
Maxim MAX4131EBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 4400 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 2000 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4131EBT to view detailed technical specifications.
No datasheet is available for this part.