Single-function, bipolar operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC operates within a -40°C to 85°C temperature range and supports a nominal supply voltage of 5V, with a maximum limit of 7.5V. It offers a unity gain bandwidth of 10000kHz and a nominal slew rate of 4V/µs. The device is housed in a 6-terminal PBGA package with dimensions of 1.05mm width and 1.57mm length, and has a maximum input offset voltage of 4400µV.
Maxim MAX4131EBT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.05 |
| Length | 1.57 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.015 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 4400 |
| Average Bias Current-Max (IIB) | 0.16 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 5623.413252 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.015 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4131EBT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.