The MAX4145ESD-T is an industrial-grade differential line receiver with a maximum operating temperature of 85 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply current of 16mA. The device is packaged in a 0.150 inch SOIC-14 package and has 14 terminals. It operates over a temperature range of -40 to 85 degrees Celsius and is suitable for use in industrial applications.
Maxim MAX4145ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4145ESD-T to view detailed technical specifications.
No datasheet is available for this part.