Maxim MAX4147ESD technical specifications.
| -3db Bandwidth | 300MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 300MHz |
| Height | 1.5mm |
| Input Bias Current | 9uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 13mA |
| Output Current per Channel | 160mA |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 2000V/µs |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4147ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
