Maxim MAX414BCPD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 35mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 10.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 122dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX414BCPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.