Four-function operational amplifier featuring a low input offset voltage of 350µV maximum. This bipolar, voltage-feedback amplifier operates within a commercial temperature grade from 0°C to 70°C. It offers a nominal supply voltage of ±5V, with limits up to ±6V, and a maximum supply current of 13.2mA. Key performance specifications include a nominal slew rate of 4.5V/µs, a minimum voltage gain of 32000, and a unity gain bandwidth of 28MHz. The device is housed in a 14-terminal SOIC package with a width of 3.9mm and length of 8.65mm.
Maxim MAX414BCSD-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 13.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 4.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 121 |
| Voltage Gain-Min | 32000 |
| Unity Gain BW-Nom | 28000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX414BCSD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.