
Quad general-purpose operational amplifier IC featuring a 28MHz gain bandwidth product and 4.5V/µs slew rate. Offers 115dB common mode rejection ratio and 122dB voltage gain. Operates from a 2.4V to 10.5V supply range with a typical operating supply voltage of 9V. Surface mountable in a 14-pin SOIC package, this bipolar technology component provides 35mA output current per channel and is RoHS compliant.
Maxim MAX414CSD+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 35mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 10.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX414CSD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.