High-performance operational amplifier featuring a voltage-feedback architecture and four distinct functions. This CMOS IC boasts a low input offset voltage of 500µV maximum and a nominal slew rate of 4.5V/µs. Operating across a wide temperature range from -55°C to 125°C, it offers a nominal supply voltage of ±5V and a maximum supply current of 14mA. The device is housed in a 14-terminal ceramic dual in-line package (CDIP14/CERDIP-14) with a nominal width of 7.62mm and length of 19.43mm.
Maxim MAX414MJD technical specifications.
Download the complete datasheet for Maxim MAX414MJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.