Maxim MAX4158EUA+T technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | UMAX |
| Input Type | DIFFERENTIAL |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX4158 |
| Slew Rate | 700V/µs |
| Supply Current | 13mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4158EUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.