Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This bipolar op-amp offers a nominal supply voltage of 3V, a maximum supply current of 45µA, and a maximum input offset voltage of 4000µV. It operates within an industrial temperature range of -40°C to 85°C and boasts a nominal unity gain bandwidth of 200kHz with a slew rate of 0.115V/µs. Packaged in an 8-terminal PDSO8 (SOP-8) with dimensions of 3.9mm width and 4.9mm length, this micropower device provides a minimum voltage gain of 17780 and a nominal common-mode reject ratio of 100.
Maxim MAX4162ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.045 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 11 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.115 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4162ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.