Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This 5-pin device, housed in a SOT-23 (PDSO5) package, operates from a nominal supply voltage of 3V up to 11V. It boasts a maximum input offset voltage of 4000µV, a nominal slew rate of 0.115V/µs, and a unity gain bandwidth of 200kHz. The amplifier offers a minimum voltage gain of 17800 and a nominal common-mode reject ratio of 100, with a maximum supply current of 0.045mA. Operating temperature range is -40°C to 85°C.
Maxim MAX4162EUK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.045 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 11 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.115 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 17800 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4162EUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.