Dual-function operational amplifier featuring a voltage-feedback architecture. This bipolar IC operates across an industrial temperature range of -40°C to 85°C. It offers a nominal supply voltage of 3V, with a maximum limit of 11V, and a maximum supply current of 0.09A. Key performance specifications include a nominal slew rate of 0.115V/µs, a unity gain bandwidth of 200MHz, and a minimum voltage gain of 17780. The component is housed in an 8-terminal S-PBGA-B8 package with dimensions of 1.52mm x 1.52mm.
Maxim MAX4163EBL-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.52 |
| Length | 1.52 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.09 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 11 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.115 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4163EBL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.