Dual-channel operational amplifier featuring a 200kHz gain bandwidth product and 0.115V/µs slew rate. This general-purpose op-amp offers a low input bias current of 1pA and an input offset voltage of 500µV. It operates from a minimum dual supply voltage of 1.25V up to a maximum of 5V, with a maximum single supply voltage of 10V. The component is housed in an 8-pin UMAX surface-mount package and provides 15mA output current per channel.
Maxim MAX4163EUA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.115V/µs |
| Supply Current | 25uA |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4163EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.