
Four-circuit general-purpose operational amplifier in a 14-pin SOIC surface-mount package. Features a 200kHz gain bandwidth product, 120dB voltage gain, and 0.115V/µs slew rate. Operates with dual supply voltages from 1.25V to 5V or single supply from 2.5V to 10V. Offers a typical input bias current of 1pA and input offset voltage of 500µV, with a common mode rejection ratio of 70dB. Consumes 25µA operating supply current and provides 15mA output current per channel.
Maxim MAX4164ESD+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.115V/µs |
| Supply Current | 25uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4164ESD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.