Single-function operational amplifier featuring a voltage-feedback architecture. Boasts a nominal supply voltage of 5V, with a maximum limit of 7V. Offers a maximum input offset voltage of 4300µV and a nominal slew rate of 2V/µs. Operates within an industrial temperature range of -40°C to 85°C. Packaged in a 5-pin SOT-23 (PDSO5) with a nominal bandwidth of 5000kHz.
Maxim MAX4165EUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4300 |
| Average Bias Current-Max (IIB) | 0.225 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 5000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4165EUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.