General purpose operational amplifier IC featuring a single circuit in a WFDFN surface mount package. Boasts a 5MHz gain bandwidth product and 120dB voltage gain, with a 2V/µs slew rate. Operates from a dual supply voltage range of 1.35V to 3.25V or a single supply of 2.7V to 6.5V, drawing 1.3mA operating supply current. Offers 72dB common mode rejection ratio and 350µV input offset voltage, with 50nA input bias current. Provides 125mA output current per channel.
Maxim MAX4166ELA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | WFDFN |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 350uV |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 3.25V |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4166ELA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.