Single-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 2V/µs slew rate. This bipolar IC offers a 120dB voltage gain and 72dB common mode rejection ratio, with an input offset voltage of 250µV and input bias current of 50nA. Designed for surface mount applications in an 8-pin SOIC package, it operates from a minimum dual supply voltage of 1.35V to a maximum of 3.25V, or a single supply from 2.7V to 6.5V. Maximum operating temperature is 85°C, with a typical operating supply current of 1.3mA and an output current of 125mA.
Maxim MAX4166ESA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 3.25V |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4166ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
