Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. Boasts a nominal supply voltage of 5V, with a maximum operating temperature of 85°C and a minimum of -40°C. Delivers a nominal slew rate of 2V/µs and a unity gain bandwidth of 5000kHz, with a minimum voltage gain of 2000. Housed in an 8-terminal PDSO package, it offers a maximum input offset voltage of 1000µV and a nominal common-mode reject ratio of 93dB.
Maxim MAX4166ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.225 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 93 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 5000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4166ESA-T to view detailed technical specifications.
No datasheet is available for this part.