Dual operational amplifier featuring a 5MHz gain bandwidth product and 120dB voltage gain. This general-purpose op-amp offers a 250µV input offset voltage and 50nA input bias current. It operates with dual supply voltages from 1.35V to 3.25V, or single supply from 2.7V to 6.5V, drawing 1.3mA operating supply current. The component is packaged in a through-hole DIP-8 plastic package and provides 125mA output current per channel.
Maxim MAX4167EPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 3.25V |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4167EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
