
The MAX4169EPD is a general purpose operational amplifier with a gain bandwidth product of 5MHz and an output current of 125mA per channel. It is available in a DIP-14 package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it suitable for applications where leaded components are acceptable.
Maxim MAX4169EPD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 3.25V |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4169EPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
