Maxim MAX4173EVKIT+ technical specifications.
| -3db Bandwidth | 1.7MHz |
| Evaluation Kit | Yes |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 12V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4173EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.