The MAX4173FESA-T is an industrial temperature single-function IC from Maxim, operating between -40°C and 85°C. It has a nominal supply voltage of 12V and a maximum supply voltage of 28V. The IC is available in a 0.150 INCH, SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It has 8 terminals and is designed for industrial applications.
Maxim MAX4173FESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4173FESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.