
Single-channel, general-purpose operational amplifier IC featuring a 1.4MHz -3dB bandwidth. This integrated circuit offers a 90dB Common Mode Rejection Ratio and operates with a supply voltage range of 3V to 28V. Housed in a compact SOT-23-6 package, it exhibits a low input offset voltage of 300µV and a typical supply current of 420µA. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4173FEUT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.4MHz |
| Bandwidth | 1.4MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Height | 1.3mm |
| Input Bias Current | 700uA |
| Input Offset Voltage (Vos) | 300uV |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 420uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX4173F |
| Supply Current | 420uA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4173FEUT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
