Maxim MAX4173TESA technical specifications.
| -3db Bandwidth | 1.7MHz |
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 700uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 420uA |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 420uA |
| Voltage Gain | 26.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4173TESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
