Maxim MAX4174ABEUK-T technical specifications.
| -3db Bandwidth | 1.7MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 330uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GainAmp™ |
| Slew Rate | 0.7V/µs |
| Supply Current | 330uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4174ABEUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.