Maxim MAX4174BAEUK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.00051 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4174BAEUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.