
Dual-channel, general-purpose operational amplifier featuring a 150kHz gain bandwidth product and 120dB voltage gain. This CMOS amplifier offers a low input bias current of 0.1pA and a 1mV input offset voltage. Designed for through-hole mounting in a PDIP-8 package, it operates from a 2.5V to 10V supply range with a typical 5V operating supply voltage and 1.2uA supply current. It provides 600uA output current per channel and a 0.08V/µs slew rate.
Maxim MAX417CPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Output Current | 600uA |
| Output Current per Channel | 600uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.08V/µs |
| Supply Current | 1.2uA |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX417CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
