Industrial-grade operational amplifier featuring a single function and current-feedback architecture. This CMOS IC offers a nominal supply voltage of 5V, with limits up to 6V, and operates across a temperature range of -40°C to 85°C. Key specifications include a maximum input offset voltage of 7000µV, a nominal slew rate of 450V/µs, and a unity gain bandwidth of 245MHz. The device is housed in an 8-terminal SO-8 package (JEDEC R-PDSO-G8) with a maximum supply current of 1.2mA.
Maxim MAX4180ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 12 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 450 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 58 |
| Unity Gain BW-Nom | 245000 |
| Neg Supply Voltage Limit-Max | -6 |
| Slew Rate-Min | 220 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4180ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.