The MAX4180ESA-T is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius. It features a 5V nominal supply voltage and a maximum supply voltage limit of 6V. The amplifier has a unity gain bandwidth of 245kHz and a common-mode reject ratio of 58. It is available in an 8-pin SO-8 package.
Maxim MAX4180ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 450 |
| Common-mode Reject Ratio-Nom | 58 |
| Unity Gain BW-Nom | 245000 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4180ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.