General-purpose current feedback operational amplifier with a 245MHz -3dB bandwidth. Features a 450V/µs slew rate and 60mA output current per channel. Operates from single or dual supplies with a minimum of 2.25V and a maximum of 5.5V, typically at 5V. Offers 50dB Common Mode Rejection Ratio and 53dB Power Supply Rejection Ratio. Housed in a compact SOT-23-6 surface-mount package, this RoHS-compliant component is supplied on tape and reel.
Maxim MAX4180EUT+T technical specifications.
| -3db Bandwidth | 245MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Type | NO |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4180EUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.