
General-purpose current feedback amplifier (CFA) IC featuring a 270MHz -3dB bandwidth and 320V/µs slew rate. This single-circuit amplifier operates from dual supply voltages ranging from 2.25V to 5.5V, with a typical operating voltage of 5V. It offers a 60mA output current per channel and a 1mA operating supply current. Key performance metrics include a 50dB common mode rejection ratio and a 53dB power supply rejection ratio. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Maxim MAX4181ESA+T technical specifications.
| -3db Bandwidth | 270MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Type | NO |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| RoHS Compliant | Yes |
| Slew Rate | 320V/µs |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4181ESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
