Industrial-grade operational amplifier featuring a single function and bipolar architecture. Delivers a nominal slew rate of 320V/µs with a minimum of 170V/µs, operating across a -40°C to +85°C temperature range. This 6-pin device, housed in a PDSO6 (SOT-23) package, supports dual terminal positions and a nominal supply voltage of 5V, with limits up to 6V. Key specifications include a maximum input offset voltage of 7000µV and a nominal common-mode reject ratio of 58.
Maxim MAX4181EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 12 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 320 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 58 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| Slew Rate-Min | 170 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4181EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.