Dual-channel current feedback amplifier (CFA) IC with a 245MHz -3dB bandwidth and 450V/µs slew rate. Features 1uA input bias current, 1.5mV input offset voltage, and 2nV/sqrt Hz input voltage noise density. Operates from dual supply voltages between 2.25V and 5.5V, with a typical operating supply current of 1mA. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component offers 60mA output current per channel and is supplied on tape and reel.
Maxim MAX4182ESA+T technical specifications.
| -3db Bandwidth | 245MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Type | NO |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4182ESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
