Industrial-grade operational amplifier featuring a current-feedback architecture. This 4-function IC offers a nominal supply voltage of 5V, with limits up to 6V and down to -6V, and a nominal negative supply of -5V. Key specifications include a maximum input offset voltage of 7000µV, a nominal slew rate of 320V/µs, and a unity gain bandwidth of 270MHz. Housed in a 16-terminal PDSO-16 (QSOP-16) package with dimensions of 3.9mm width and 4.89mm length, it operates across an industrial temperature range of -40°C to 85°C.
Maxim MAX4187EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 12 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 320 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 58 |
| Unity Gain BW-Nom | 270000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| Slew Rate-Min | 170 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4187EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.