The MAX4188ESD-T is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 14-pin SO-14 package and a supply current of up to 5.55mA. The amplifier has a slew rate of 720V/us and is designed with current-feedback architecture. It is not a micropower amplifier and does not have low-offset or low-bias capabilities. The device is suitable for use in industrial applications.
Maxim MAX4188ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.55 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 11 |
| Slew Rate-Nom | 720 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4188ESD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.