Maxim MAX418CPD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 8kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Output Current | 600uA |
| Output Current per Channel | 600uA |
| Packaging | Bulk |
| RoHS Compliant | No |
| Slew Rate | 0.005V/µs |
| Supply Current | 1.2uA |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX418CPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
