High-performance operational amplifier featuring a voltage-feedback architecture and four distinct functions. This CMOS device offers a nominal supply voltage of 2.5V, with limits from -6V to 6V, and a nominal negative supply of -2.5V. Key specifications include a maximum input offset voltage of 5000µV, a nominal slew rate of 5000V/s, and a unity gain bandwidth of 8MHz. The 14-terminal SOIC package, measuring 8.65mm in length and 3.9mm in width, operates within a commercial temperature range of 0°C to 70°C. This micropower amplifier exhibits a nominal common-mode reject ratio of 60 and a minimum voltage gain of 10000.
Maxim MAX418CSD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 0.006 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 5000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 8 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | YES |
| Slew Rate-Min | 0.003 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX418CSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.