The MAX4193CSA-T is a commercial-grade DC/DC controller with an operating temperature range of -40C to 85C. It features 8 terminals and a dual terminal position. The device is packaged in a 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. The MAX4193CSA-T operates within a voltage range of 2.4V to 16.5V.
Maxim MAX4193CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 2.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4193CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.