Maxim MAX4193EPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Power | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 525mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4193EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
